Reference Only
AST3TDA-0000-T5
TCXO Oscillators Ultra-Performance TCXO for 5G Applications.
Datasheet
AST3TDA-0000-T5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | TCXO Oscillators | |
| Product Type | VCTCXO | |
| Frequency | 38.4 MHz | |
| Frequency Stability | 0.28 PPM | |
| Load Capacitance | 10 pF | |
| Supply Voltage - Min | 3.13 V | |
| Supply Voltage - Max | 3.45 V | |
| Output Format | HCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 7 mm | |
| Width | 5 mm | |
| Height | 2.2 mm | |
| Series | AST3TDA | |
| Packaging | Reel | |
| Current Rating | 15 mA | |
| Duty Cycle - Max | 55 % | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,84 € | 19.420,00 € |
Need more?