Reference Only
AST3TQ-10.000MHZ-1
TCXO Oscillators TCXO Oscillators 10MHz 100ppb -40C +85C.
Datasheet
AST3TQ-10.000MHZ-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | TCXO Oscillators | |
| Product Type | TCXO | |
| Frequency | 10 MHz | |
| Frequency Stability | 100 PPB | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 3.135 V | |
| Supply Voltage - Max | 3.465 V | |
| Output Format | LVCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 7 mm | |
| Width | 5 mm | |
| Height | 1.9 mm | |
| Series | AST3TQ | |
| Packaging | Reel | |
| Current Rating | 4 mA | |
| Moisture Sensitive | Yes | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,62 € | 815,50 € | |
| 32,16 € | 8.040,00 € |
Need more?