Reference Only
AST3TQ-19.200MHz-2-T2
TCXO Oscillators The factory is currently not accepting orders for this product.
Datasheet
AST3TQ-19.200MHz-2-T2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | TCXO Oscillators | |
| Product Type | TCXO | |
| Frequency | 19.2 MHz | |
| Frequency Stability | 280 PPB | |
| Supply Voltage - Min | 3.1 V | |
| Supply Voltage - Max | 3.4 V | |
| Output Format | LVCMOS | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | - 50 C | |
| Maximum Operating Temperature | + 90 C | |
| Length | 7 mm | |
| Width | 5 mm | |
| Series | AST3TQ | |
| Packaging | Reel | |
| Duty Cycle - Max | 0.55 | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?