
AST4400W15000P1A0000-SS
Pressure Sensors - Industrial 15000 PSI, F250C FEMALE, 0.5-4.5V RATIOM.
Datasheet
AST4400W15000P1A0000-SS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Transducers | |
| Operating Pressure | 15000 psi | |
| Pressure Type | Gauge | |
| Accuracy | 0.25 % | |
| Port Size | F250C Female | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 10 V to 28 V | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 28 V | |
| Supply Voltage - Min | 10 V | |
| Part # Aliases | 11190798-00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 265,64 € | 1.328,20 € | |
| 264,09 € | 2.640,90 € |
Need more?