Reference Only
ASTUA3
Time Delay & Timing Relays 400:5 3inW FOOTED.
Datasheet
ASTUA3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Time Delay & Timing Relays | |
| Display Type | Hand Dial | |
| Termination Style | Barrier Terminal Block | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Timing Range | 0.1 s to 100 m | |
| Contact Rating | 700 mA | |
| Series | ASTU | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 146,96 € | 1.469,60 € | |
| 146,45 € | 3.661,25 € | |
| 145,92 € | 7.296,00 € |
Need more?