Reference Only
ASVMB-100.000MHZ-LY-T
MEMS Oscillators Oscillator 7050 4-SMD 100MHz 10ppm -40 C - 85 C CMOS 1.8V - 3.3V.
Datasheet
ASVMB-100.000MHZ-LY-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | MEMS Oscillators | |
| Package / Case | 2820 (7050 metric) | |
| Frequency | 100 MHz | |
| Frequency Stability | 10 PPM | |
| Supply Voltage - Min | 1.7 V | |
| Supply Voltage - Max | 3.3 V | |
| Output Format | LVCMOS | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | ASVMB | |
| Height | 0.85 mm (0.033 in) | |
| Length | 7 mm (0.276 in) | |
| Packaging | Reel | |
| Product Type | MEMS Oscillators | |
| Subcategory | Oscillators | |
| Width | 5 mm (0.197 in) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600060 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?