Reference Only
ASVTX11-20.000MHZ-T
TCXO Oscillators
Datasheet
ASVTX11-20.000MHZ-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | TCXO Oscillators | |
| Product Type | VCTCXO | |
| Frequency | 20 MHz | |
| Frequency Stability | 2.5 PPM | |
| Supply Voltage - Min | 3.3 V | |
| Supply Voltage - Max | 3.3 V | |
| Output Format | HCMOS, TTL | |
| Termination Style | SMD/SMT | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 0.9 mm | |
| Series | ASVTX11 | |
| Packaging | Reel | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?