Reference Only
ASVV-16.384MHZ-N152-T
VCXO Oscillators VCXO 7050 6-SMD 16.384MHz 50ppm Stability 150ppmppm Pullability 0 C - 70 C CMOS 3.3V.
Datasheet
ASVV-16.384MHZ-N152-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | VCXO Oscillators | |
| Product Type | VCXO | |
| Package / Case | 7 mm x 5 mm | |
| Frequency | 16.384 MHz | |
| Frequency Stability | 50 PPM | |
| Load Capacitance | 15 pF | |
| Supply Voltage - Min | 3.135 V | |
| Supply Voltage - Max | 3.465 V | |
| Output Format | CMOS, TTL | |
| Termination Style | SMD/SMT | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Length | 7 mm | |
| Height | 1.6 mm | |
| Width | 5 mm | |
| Series | ASVV | |
| Packaging | Reel | |
| Current Rating | 15 mA | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 3.3 V | |
| Subcategory | Oscillators |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541600050 |
| TARIC | 8541600000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,38 € | 3.380,00 € | |
| 3,24 € | 6.480,00 € |
Need more?