Reference Only

ASVV-35.328MHZ-N152-T

VCXO Oscillators

Manufacturer:

Mfr Part:
ASVV-35.328MHZ-N152-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerABRACON
Product CategoryVCXO Oscillators
Product TypeVCXO
Package / Case7 mm x 5 mm
Frequency35.328 MHz
Frequency Stability50 PPM
Load Capacitance15 pF
Supply Voltage - Min3.135 V
Supply Voltage - Max3.465 V
Output FormatCMOS, TTL
Termination StyleSMD/SMT
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length7 mm
Height1.6 mm
Width5 mm
SeriesASVV
PackagingReel
Current Rating30 mA
Duty Cycle - Max60 %
Mounting StyleSMD/SMT
Operating Supply Voltage3.3 V
SubcategoryOscillators

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541600060
TARIC8541600000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?