Reference Only
ASWD-S2-0005-T
New Product
RF Switch ICs IC SPDT RF Switch 0.1-3.0GHz SC70-6, ESD Protection.
Datasheet
ASWD-S2-0005-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ABRACON | |
| Product Category | RF Switch ICs | |
| Switch Configuration | SPDT | |
| Minimum Frequency | 100 MHz | |
| Maximum Frequency | 2.7 GHz | |
| Insertion Loss | 0.37 dB | |
| Off Isolation - Typ | 32 dB | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-363-6 | |
| Technology | Si | |
| Series | ASWD-S2 | |
| Packaging | Reel | |
| Development Kit | ASWD-S2-0005-EVB | |
| High Control Voltage | 1.2 V to 2.85 V | |
| Moisture Sensitive | Yes | |
| Number of Switches | Single | |
| Operating Frequency | 100 MHz to 2.7 GHz | |
| Operating Supply Current | 15 uA | |
| Product Type | RF Switch ICs | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Supply Voltage - Max | 3.6 V | |
| Supply Voltage - Min | 1.6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,168 € | 504,00 € | |
| 0,164 € | 984,00 € |
Need more?