Reference Only
ASWP210
Switch Actuators .
Datasheet
ASWP210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Type | Non Metallic Ring | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Product Type | Switch Actuators | |
| Product | Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,24 € | 18,24 € | |
| 15,80 € | 158,00 € | |
| 15,09 € | 377,25 € | |
| 14,29 € | 714,50 € | |
| 13,54 € | 1.354,00 € | |
| 13,20 € | 3.300,00 € | |
| 12,88 € | 6.440,00 € |
Need more?