Reference Only
ASWP300-1
Switch Actuators .
Datasheet
ASWP300-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | IDEC | |
| Product Category | Switch Actuators | |
| Type | Non Metallic Ring | |
| For Use With | TW Series | |
| Designed for | 22 mm Pushbutton Switches | |
| Product Type | Switch Actuators | |
| Product | Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,92 € | 11,92 € | |
| 10,29 € | 102,90 € | |
| 9,72 € | 243,00 € | |
| 9,28 € | 464,00 € | |
| 8,88 € | 888,00 € | |
| 8,44 € | 2.110,00 € | |
| 8,26 € | 4.130,00 € | |
| 8,08 € | 8.080,00 € |
Need more?