Reference Only
ASY-A08BFFM-QL8J01
Standard Circular Connector X-Lok, Mini Size, PROFINET, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Straight, Push Lock, Overmolded, Length 1000mm, IP68.
Datasheet
ASY-A08BFFM-QL8J01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Number of Positions | 8 Position | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel Mount | |
| Contact Plating | Gold | |
| IP Rating | IPX8 | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Housing Material | Thermoplastic (TP) | |
| Mating Style | Push-Pull | |
| Mounting Angle | Vertical | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,74 € | 267,40 € | |
| 24,63 € | 492,60 € | |
| 20,74 € | 1.037,00 € | |
| 19,49 € | 1.949,00 € | |
| 18,52 € | 3.704,00 € |
Need more?
Available Regional Inventory
21 available now at tti.com