Reference Only
AT-7665A
Obsolete
Solar Panels & Solar Cells Solar Cells 3 V Film Outdoor
Datasheet
AT-7665A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Solar Panels & Solar Cells | |
| Product | Solar Cells | |
| Type | Amorphous Silicon | |
| Output Power | 116 mW | |
| Maximum Output Current | 38.6 mA | |
| Maximum Output Voltage | 3 V | |
| Length | 59 mm | |
| Width | 56 mm | |
| Thickness | 0.4 mm | |
| Series | AMORTON | |
| Isc - Short Circuit Current | 19.7 mA | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | - 5 C | |
| Product Type | Solar Panels & Solar Cells | |
| Subcategory | Power | |
| Voc - Open Circuit Voltage | 4.7 V | |
| Part # Aliases | 166647008 AT-7665A-MEL-E AT-7665A-MEL-E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541420010 |
| TARIC | 8541409090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?