Reference Only
AT04-12PA-BM03
Automotive Connectors AT RCPT 12P (Ni) PCB BRD MNT NO POTING GY.
Datasheet
AT04-12PA-BM03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Pitch | 4.42 mm (0.174 in) | |
| Gender | Receptacle (RP - Male) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Color | Gray | |
| Series | AT | |
| Contact Material | Copper Alloy | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 9.1 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | BoardLock | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,42 € | 4.104,00 € | |
| 3,38 € | 8.788,00 € |
Need more?
Available Regional Inventory
3.255 available now at tti.com