Reference Only
AT04-12PA-LE21
Automotive Connectors .
Datasheet
AT04-12PA-LE21 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Receptacles | |
| Number of Positions | 12 Position | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Wrap | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | AT | |
| Packaging | Bulk | |
| Contact Gender | Male | |
| Dimensions | 87 mm x 52.4 mm x 43.6 mm | |
| Height | 43.6 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 87 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PanelMate | |
| Width | 52.4 mm | |
| Wire Gauge Range | 20 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,29 € | 629,00 € | |
| 5,82 € | 1.164,00 € | |
| 5,61 € | 2.805,00 € | |
| 5,35 € | 5.350,00 € |
Need more?