Reference Only
AT04-12PA-PM14
Automotive Connectors 12 Pin Rcp Pnl Mnt A SelfThread Gy Sl Ca.
Datasheet
AT04-12PA-PM14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (RP - Male) | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | AT | |
| Contact Gender | Without Pin Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Description/Function | Flange mount, Gasket, End Cap, Reduced Diameter Seal | |
| Dimensions | 47 mm x 30 mm | |
| Housing Material | Thermoplastic (TP) | |
| Ingress Protection | IP67 | |
| Insulation Resistance | 1 GOhms | |
| Insulation | Insulated | |
| Length | 47 mm | |
| Mating Gender | Plug | |
| Mating Part Number | AT06-12SXx | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | PanelMate | |
| Width | 30 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,61 € | 691,50 € | |
| 3,93 € | 1.179,00 € | |
| 3,65 € | 2.190,00 € | |
| 3,51 € | 3.685,50 € | |
| 3,50 € | 8.925,00 € |
Need more?