Reference Only
AT04-2P-SR01GRN
Automotive Connectors .
Datasheet
AT04-2P-SR01GRN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Green | |
| Series | SR01/02 | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Contact Type | Pin (Male) | |
| Current Rating | 13 A | |
| Height | 17 mm | |
| Housing Material | Thermoplastic (TP) | |
| Ingress Protection | IP68, IP69K | |
| Insulation Resistance | 1 GOhms | |
| Length | 55.6 mm | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | AT Series | |
| Type | Receptacle | |
| Width | 17.1 mm | |
| Wire Gauge Range | 14 AWG to 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,00 € | 500,00 € | |
| 0,92 € | 920,00 € | |
| 0,84 € | 2.100,00 € | |
| 0,81 € | 4.050,00 € |
Need more?