Reference Only
AT06-08SC-SRGRN
Automotive Connectors 8 Pin Plug Key Positn C w/ Strn Rlf.
Datasheet
AT06-08SC-SRGRN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Series | AT | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,62 € | 393,00 € | |
| 2,29 € | 687,00 € | |
| 2,22 € | 1.332,00 € | |
| 1,93 € | 2.026,50 € | |
| 1,81 € | 4.615,50 € | |
| 1,72 € | 8.772,00 € |
Need more?