Reference Only
AT2060
New Technology
Other Tools
Datasheet
AT2060 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Other Tools | |
| Product | Tools and Accessories | |
| Type | Auto Tool | |
| Height | 269.7 mm | |
| Length | 361.2 mm | |
| Product Type | Hand Tools | |
| Subcategory | Tools | |
| Width | 66.4 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?