
AT28C256-15PU-ND
EEPROM IC EEPROM 256k 50NS 28DIP.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | EEPROM | |
| Memory Size | 256 kbit | |
| Interface Type | Parallel | |
| Maximum Clock Frequency | 5 MHz | |
| Organization | 32 k x 8 | |
| Access Time | 150 ns | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | Through Hole | |
| Data Retention | 10 Year | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Active Read Current - Max | 50 mA | |
| Product Type | EEPROM | |
| Subcategory | Memory & Data Storage | |
| Supply Current - Max | 50 mA | |
| Part # Aliases | AT28C25615PUND |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542320051 |
| TARIC | 8542327500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative