Reference Only
ATB2012-75011
Signal Conditioning COMPLETE MFG PN 810-ATB201275011T000
Datasheet
ATB2012-75011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Baluns | |
| Frequency | 50 MHz to 1.2 GHz | |
| Voltage Rating | 20 V | |
| Impedance | 75 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 2012 | |
| Series | ATB | |
| Packaging | Reel | |
| Insertion Loss | 1.2 dB | |
| Mounting | Board Mount | |
| Subcategory | Filters | |
| Type | SMD/SMT | |
| Part # Aliases | ATB2012-75011-T000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504502000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?