Reference Only
ATB2012V-75011-T01
Signal Conditioning 2012 20V 0.7ohm 100mA 1:1.
Datasheet
ATB2012V-75011-T01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Baluns | |
| Frequency | 50 MHz to 1 GHz | |
| Voltage Rating | 20 V | |
| Impedance | 75 Ohms | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | ATB-V | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Insertion Loss | 1.2 dB | |
| Mounting Style | Board Mount | |
| Subcategory | Filters | |
| Part # Aliases | ATB2012V-75011-T01 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8534009000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,267 € | 534,00 € | |
| 0,261 € | 1.044,00 € | |
| 0,246 € | 2.460,00 € |
Need more?