Reference Only
ATB3225-75032CT-T000
Obsolete
Audio Transformers / Signal Transformers RECOMMENDED ALT 810-ATB3225750CTT001
Datasheet
ATB3225-75032CT-T000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Product | Baluns | |
| Type | Module | |
| Number of Channels | Single | |
| Application | RF/SAW Components | |
| Series | ATB-CT | |
| Packaging | Reel | |
| Product Type | Audio & Signal Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?