Reference Only
ATB322515-0110
End of Life
Audio Transformers / Signal Transformers Photoflash Capacitor Charging Transforme
Datasheet
ATB322515-0110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Audio Transformers / Signal Transformers | |
| Termination Style | SMD/SMT | |
| Frequency Range | 100 kHz | |
| Inductance | 7 uH | |
| Isolation Voltage | 500 Vrms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 1210 (3225 metric) | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 1.55 mm | |
| Series | ATB | |
| Packaging | Reel | |
| Current Rating | 600 mA | |
| Maximum DC Resistance | 60 Ohms, 500 mOhms | |
| Primary Resistance | 500 mOhms | |
| Product Type | Audio & Signal Transformers | |
| Secondary Resistance | 60 Ohms | |
| Shielding | Shielded | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?