Reference Only
ATC22W08FGE1S5X
AMC / AMC B+ Connectors .
Datasheet
ATC22W08FGE1S5X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AMC / AMC B+ Connectors | |
| Product | Receptacles | |
| Number of Positions | 22 Position | |
| Mounting Angle | Straight | |
| Mounting Style | PCB Mount | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Housing Material | Plastic | |
| Product Type | AMC / AMC B+ Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 45,67 € | 1.096,08 € | |
| 43,92 € | 2.108,16 € | |
| 42,45 € | 3.056,40 € | |
| 40,12 € | 4.814,40 € |
Need more?