
ATC30W08FGRCS5X
AMC / AMC B+ Connectors 30 POS FEMALE SOLDERTAIL
Datasheet
ATC30W08FGRCS5X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | AMC / AMC B+ Connectors | |
| Product | Advanced TCA | |
| Number of Positions | 30 Position | |
| Mounting Angle | Vertical | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | ATC30W | |
| Contact Material | Copper Alloy | |
| Housing Material | Plastic | |
| Packaging | Tray | |
| Product Type | AMC / AMC B+ Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?