Reference Only
ATCR250-48D12-03J
Obsolete
DC/DC Converters - Through Hole 250W 36-72VDC 12V/20.83A 3.3V/4.5A
Datasheet
ATCR250-48D12-03J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Through Hole | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 250 W | |
| Input Voltage, Nominal | - 48 V | |
| Input Voltage - Min | - 72 V | |
| Input Voltage - Max | - 36 V | |
| Output Voltage-Channel 1 | 3.3 V | |
| Output Current-Channel 1 | 4.5 A | |
| Output Voltage-Channel 2 | 12 V | |
| Output Current-Channel 2 | 20.83 A | |
| Isolation Voltage | 2.25 kV | |
| Length | 58.9 mm (2.319 in) | |
| Width | 46 mm (1.811 in) | |
| Height | 21.1 mm (0.831 in) | |
| Series | ATCR250 | |
| Input Voltage | - 36 V to - 72 V | |
| Mounting Style | Through Hole | |
| Product Type | Isolated DC-DC Converters | |
| Product | Isolated | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?