
ATH06T033-9SJL
Obsolete
DC/DC Converters - SMD DC-DC 1OUT 0.8V-2.5V 6A 33W 6-Pin SMT
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 15 W | |
| Input Voltage, Min | 3 V | |
| Input Voltage, Max | 3.6 V | |
| Output Current-Channel 1 | 6 A | |
| Length | 22 mm (0.866 in) | |
| Width | 12.4 mm (0.488 in) | |
| Height | 9 mm (0.354 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Case Style | Open Frame | |
| Mounting Style | SMD/SMT | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?