Reference Only
ATHD-1PS-12
Heavy Duty Power Connectors SZ 12 PLUG ASM LESS CONTACT
Datasheet
ATHD-1PS-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATHD | |
| Product | Connectors | |
| Current Rating | 35 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 500 VAC | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 12 AWG | |
| IP Rating | IP67 | |
| Tradename | RADSOK | |
| Housing Gender | Male | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-730199-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(C) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?