Reference Only
ATHD04-1-12P-BM13
Heavy Duty Power Connectors .
Datasheet
ATHD04-1-12P-BM13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATHD | |
| Product | Connectors | |
| Number of Positions | 1 Position | |
| Termination Style | Screw | |
| Cable Entry Angle | Straight | |
| Contact Gender | Pin | |
| Housing Material | Thermoplastic (TP) | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| IP Rating | IP69X | |
| Packaging | Bulk | |
| Housing Color | Black | |
| Housing Gender | Recepatcle | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | PCB Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 540 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,38 € | 1.285,20 € | |
| 2,26 € | 2.440,80 € | |
| 2,12 € | 5.724,00 € |
Need more?