Reference Only
ATHD04-1-4P-L009
Heavy Duty Power Connectors 1Pos Rcp Fng Mnt Pin 100A/1000V Envir Sld.
Datasheet
ATHD04-1-4P-L009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ATHD | |
| Product | Connectors | |
| Current Rating | 100 A | |
| Number of Positions | 1 Position | |
| Termination Style | Panel | |
| Voltage Rating | 1 kV | |
| Housing Material | Thermoplastic (TP) | |
| Wire Gauge Min | 6 AWG | |
| Wire Gauge Max | 4 AWG | |
| IP Rating | IP67, IP69K | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Male | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 04-1-4P-L009 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,92 € | 1.968,00 € | |
| 4,75 € | 2.375,00 € | |
| 4,53 € | 4.530,00 € | |
| 4,52 € | 9.040,00 € |
Need more?