
ATM030A0X3-SRPHZ
Obsolete
DC/DC Converters - SMD 2.7-4Vin 0.8-2Vin 30A SMT CurrentShare
Datasheet
ATM030A0X3-SRPHZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 60 W | |
| Input Voltage, Min | 2.7 V | |
| Input Voltage, Max | 4 V | |
| Output Voltage-Channel 1 | 800 mV to 2 V | |
| Output Current-Channel 1 | 30 A | |
| Length | 33 mm | |
| Width | 9.14 mm | |
| Height | 13.46 mm | |
| Series | Austin MegaLynx | |
| Input Voltage | 2.7 V to 4 V | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Part # Aliases | CC109112414 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?