Reference Only
ATM06-12SD-CAP
Automotive Connectors Dust cap 12 pos plug key D brwn.
Datasheet
ATM06-12SD-CAP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Dust Cap | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Color | Brown | |
| Packaging | Bulk | |
| Description/Function | For Plug, ATM Series | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,63 € | 394,50 € | |
| 2,30 € | 690,00 € | |
| 2,24 € | 1.344,00 € | |
| 1,91 € | 2.005,50 € | |
| 1,77 € | 4.513,50 € | |
| 1,71 € | 8.721,00 € |
Need more?