Reference Only
ATM12P-BT-YW
Automotive Connectors Boot 12 Position Receptacles, Yellow.
Datasheet
ATM12P-BT-YW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 12 Position | |
| Gender | Receptacle (Female) | |
| Color | Yellow | |
| Series | ATM | |
| Packaging | Bulk | |
| Dimensions | 79.5 mm x 20.2 mm x 31.9 mm | |
| Mating Gender | Receptacle | |
| Mating Part Number | ATM04-12P | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,84 € | 336,00 € | |
| 0,77 € | 924,00 € | |
| 0,749 € | 2.097,20 € | |
| 0,737 € | 3.832,40 € |
Need more?