Reference Only
ATM12S-BT-YW
Automotive Connectors Boot 12 Position Plugs, Yellow.
Datasheet
ATM12S-BT-YW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Backshell | |
| Number of Positions | 12 Position | |
| Gender | Plug (Male) | |
| Color | Yellow | |
| Series | ATM | |
| Packaging | Bulk | |
| Dimensions | 71.8 mm x 17.1 mm x 47.1 mm | |
| Mating Gender | Plug | |
| Mating Part Number | ATM06-12S | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 29 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,92 € | 368,00 € | |
| 0,84 € | 1.008,00 € | |
| 0,81 € | 2.268,00 € | |
| 0,81 € | 4.212,00 € |
Need more?