Reference Only
ATP13-06PA-06PB-SBH01
New Product
Automotive Connectors 12 (2x6) Position PCB Receptacle Header, Flange Mount, Right Angle, Size 12 Pin Contacts, Keyed A B , Gold/Tin Plating, Black. Use with Armor IPX Enclosures, ATP Connectors.
Datasheet
ATP13-06PA-06PB-SBH01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 12 Position | |
| Series | ATM | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Current Rating | 25 A | |
| Housing Material | Thermoplastic (TP) | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | ARMOR IPX | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,54 € | 1.723,20 € | |
| 20,82 € | 3.331,20 € | |
| 19,68 € | 6.297,60 € |
Need more?