Reference Only
ATPS19SL0000M2SA04G
Pushbutton Switches - Board Mount ANTI-VANDAL SEALED PB SW
Datasheet
ATPS19SL0000M2SA04G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | ATPS19 | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Termination Style | Solder Lug | |
| Contact Plating | Gold | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches | |
| Part # Aliases | ATPS190003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?