Reference Only
ATV06-18SB-RR01
Automotive Connectors 18 POS PLUG SZ 16 Key B DBL RED SEAL.
Datasheet
ATV06-18SB-RR01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 18 Position | |
| Gender | Plug (RP - Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | ATV | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Pin | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Ingress Protection | IP67, IP69K | |
| Insulation Resistance | 1 GOhms | |
| Insulation | Insulated | |
| Mating Gender | Receptacle | |
| Mating Part Number | ATV02-18PB, ATV04-18PB | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 3 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | 18-Way | |
| Wire Gauge Range | 22 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,25 € | 850,00 € | |
| 4,13 € | 2.478,00 € | |
| 3,98 € | 3.980,00 € |
Need more?