Reference Only
ATX-100
Obsolete
Desktop AC Adapters 3.3V5A 5V6A 12V 3.75A -12V.3A 5V1A
Datasheet
ATX-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | Desktop AC Adapters | |
| AC Plug included/required | Required | |
| Input Voltage | 90 VAC to 264 VAC, 135 VDC to 370 VDC | |
| Number of Outputs | 5 Output | |
| Output Power | 100 W | |
| Output Voltage-Channel 1 | 3.3 VDC | |
| Output Current-Channel 1 | 5 A | |
| Industry | Industrial | |
| Connector Type | No Connector | |
| DC Output Connector | Wire Lead | |
| DC Output Cord Length | 650 mm | |
| Load Regulation | Regulated | |
| Mounting Style | Desktop | |
| Output Current-Channel 2 | 6 A | |
| Output Current-Channel 3 | 3.75 A | |
| Output Voltage-Channel 2 | 5 VDC | |
| Output Voltage-Channel 3 | 12 VDC | |
| Product Type | Desktop AC Adapters | |
| Subcategory | AC-DC Power Supply |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504407001 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?