Reference Only
ATXW250WX43-SRDZ
New Product
DC/DC Converters - SMD 250W 5-59Vin 2-30Vout 20A-8A Pos Logic Non-Iso SMT Remote Sense.
Datasheet
ATXW250WX43-SRDZ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | DC/DC Converters - SMD | |
| Number of Outputs | 1 Output | |
| Output Power | 250 W | |
| Input Voltage, Min | 5 VDC | |
| Input Voltage, Max | 59 VDC | |
| Output Voltage-Channel 1 | 2 VDC to 30 VDC | |
| Output Current-Channel 1 | 8 A to 20 A | |
| Package / Case | Module | |
| Length | 29.7 mm | |
| Width | 16 mm | |
| Height | 14.5 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | ATXW250 | |
| Dimensions | 29.7 mm x 16 mm x 14.5 mm | |
| Input Voltage | 5 VDC to 59 VDC | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | DC-DC Power Module | |
| Subcategory | DC-DC Converters | |
| Tradename | ProLynx II |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?