Reference Only
AU-06PMMS-QC8001
Standard Circular Connector X-Lok, Mini Size, Plastic, 2A, 06 pins, Male Connector, Male Contact, Circular, Push Lock, Solder, Receptacle, IP68.
Datasheet
AU-06PMMS-QC8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Number of Positions | 6 Position | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,06 € | 60,60 € | |
| 5,68 € | 113,60 € | |
| 5,06 € | 253,00 € | |
| 4,69 € | 469,00 € | |
| 4,44 € | 888,00 € | |
| 4,12 € | 2.060,00 € | |
| 3,93 € | 3.930,00 € | |
| 3,84 € | 7.680,00 € |
Need more?