Reference Only
AUA-30PMFL-SC7B50
New Product
USB Cables / IEEE 1394 Cables USB, Type A 3.2 Gen1, Plastic Shielded, 1A, Male Connector, Double Ended, Circular-to-Straight, 13/16"-28 UNS, Screw Thread, Plug, Receptacle With Cable, Length 500mm, LSHF, 28 AWG / 24 AWG.
Datasheet
AUA-30PMFL-SC7B50 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | Cable Assemblies | |
| Type | USB Cable | |
| Connector End A | USB Type A | |
| Connector End A Pin Count | 9 Position | |
| Connector End B | USB Type A | |
| Connector End B Pin Count | 9 Position | |
| Gender | Male / Female | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 500 mm | |
| IP Rating | IP67 | |
| Series | USB | |
| Current Rating | 1 A | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,85 € | 308,50 € | |
| 29,24 € | 731,00 € | |
| 28,08 € | 1.404,00 € | |
| 26,74 € | 2.674,00 € | |
| 24,55 € | 6.137,50 € |
Need more?