Reference Only
AV091003C240N
Pushbutton Switches - Industrial SPST-NO OFF-MOM 2A 48VDC.
Datasheet
AV091003C240N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Illuminated | Non-Illuminated | |
| Series | AV | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 16)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,78 € | 1.324,48 € | |
| 81,74 € | 2.615,68 € | |
| 80,64 € | 3.870,72 € | |
| 79,82 € | 8.939,84 € |
Need more?