Reference Only
AV091003C940N
Pushbutton Switches - Industrial SPST NO MOM FLAT ACT NC/NR.
Datasheet
AV091003C940N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - (OFF) | |
| Voltage Rating DC | 48 VDC | |
| Current Rating | 2 A | |
| Termination Style | Screw | |
| Housing Material | Polyester | |
| Series | AV | |
| Actuator Style | Round | |
| Contact Plating | Nickel | |
| Life | 1000000 Cycle | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 16 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,25 € | 1.284,00 € | |
| 80,24 € | 2.006,00 € |
Need more?