
AV12B211CR00
Pushbutton Switches - Board Mount
Datasheet
AV12B211CR00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | ||
| Series | AV | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - ON | |
| Illumination Color | Amber | |
| Current Rating | 10.1 A | |
| Voltage Rating DC | 12 VDC | |
| IP Rating | IP67 | |
| Termination Style | Quick Connect | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 30 C | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Anti-Vandal Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?