Reference Only
AV161001A2
Pushbutton Switches - Industrial 1A 250VAC 16mm Curve Off-On Sldr Trm.
Datasheet
AV161001A2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Voltage Rating AC | 250 VAC | |
| Current Rating | 1 A | |
| Cap Color | Silver | |
| Termination Style | PC Pin | |
| Series | AV | |
| Actuator Style | Round | |
| Color | Silver | |
| Contact Material | Silver | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Life | 10000 Cycle | |
| Material | PA4-6 | |
| Mounting Style | Bushing Mount | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 47,53 € | 2.376,50 € | |
| 47,14 € | 4.714,00 € |
Need more?