Reference Only
AV1610R612R04
Pushbutton Switches - Industrial AV16 SPM 0.4VA FIX RING LED GREEN 12V.
Datasheet
AV1610R612R04 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Voltage Rating DC | 36 VDC | |
| Current Rating | 2 A | |
| Illumination Color | Green | |
| Termination Style | Quick Connect | |
| IP Rating | IP67 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Lamp Type | LED | |
| Series | AV16 | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Life | 200000 Cycle | |
| Material | Polybutylene Terephthalate (PBT) | |
| Mounting Style | Panel Mount | |
| Product Type | Pushbutton Switches | |
| Product | Industrial Switches | |
| Subcategory | Switches | |
| Type | Anti-Vandal | |
| Part # Aliases | 2213774-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,14 € | 1.628,00 € | |
| 7,91 € | 3.955,00 € | |
| 7,58 € | 7.580,00 € |
Need more?