Reference Only
AV1611A800
Pushbutton Switches - Industrial CRVED ACT OFF-ON LNG.
Datasheet
AV1611A800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | ||
| Actuator | Round | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 24 VDC | |
| Current Rating | 1 A | |
| Termination Style | PC Pin | |
| Housing Material | Polyamide (PA) | |
| Series | AV | |
| Actuator Style | Round | |
| Contact Plating | Silver | |
| Flammability Rating | UL 94 V-0 | |
| Life | 200000 Cycle | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Product Type | Pushbutton Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,35 € | 1.283,75 € | |
| 49,09 € | 4.909,00 € |
Need more?