Reference Only
AV3510613
Basic / Snap Action Switches FS Switch Short.
Datasheet
AV3510613 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Basic / Snap Action Switches | |
| Series | AV | |
| Type | High Precision | |
| Contact Form | SPST | |
| Switch Function | OFF - ON | |
| Actuator | Lever | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 125 VDC | |
| Operating Force | 0.25 N | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Nickel | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,76 € | 76,00 € | |
| 0,731 € | 219,30 € | |
| 0,701 € | 350,50 € | |
| 0,671 € | 671,00 € | |
| 0,648 € | 3.240,00 € |
Need more?